1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-131ML

DigiKey Part Number
13-AC0603FR-131MLTR-ND - Tape & Reel (TR)
13-AC0603FR-131MLCT-ND - Cut Tape (CT)
13-AC0603FR-131MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-131ML
Description
RES 1M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-131ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,41,861
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹0.55900₹5.59
25₹0.52200₹13.05
50₹0.48460₹24.23
100₹0.46590₹46.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.28515₹5,703.00
40,000₹0.28224₹11,289.60
60,000₹0.27782₹16,669.20
1,00,000₹0.26327₹26,327.00
1,40,000₹0.26251₹36,751.40
Manufacturers Standard Package