2.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-7W2K7L

DigiKey Part Number
13-AC0603FR-7W2K7LTR-ND - Tape & Reel (TR)
13-AC0603FR-7W2K7LCT-ND - Cut Tape (CT)
13-AC0603FR-7W2K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-7W2K7L
Description
RES 2.7K OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 4,920
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.16800₹31.68
25₹2.38560₹59.64
50₹1.93820₹96.91
100₹1.59350₹159.35
250₹1.24868₹312.17
500₹1.05672₹528.36
1,000₹0.90390₹903.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.62658₹3,132.90
10,000₹0.56117₹5,611.70
15,000₹0.52942₹7,941.30
25,000₹0.49500₹12,375.00
35,000₹0.47536₹16,637.60
50,000₹0.45676₹22,838.00
Manufacturers Standard Package