
AC0603FR-7W47RL | |
---|---|
DigiKey Part Number | 13-AC0603FR-7W47RLTR-ND - Tape & Reel (TR) 13-AC0603FR-7W47RLCT-ND - Cut Tape (CT) 13-AC0603FR-7W47RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-7W47RL |
Description | RES 47 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹3.10600 | ₹31.06 |
25 | ₹2.41360 | ₹60.34 |
50 | ₹1.72160 | ₹86.08 |
100 | ₹1.31340 | ₹131.34 |
250 | ₹0.94776 | ₹236.94 |
1,000 | ₹0.81286 | ₹812.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.72412 | ₹3,620.60 |
10,000 | ₹0.63360 | ₹6,336.00 |
15,000 | ₹0.49783 | ₹7,467.45 |
25,000 | ₹0.45268 | ₹11,317.00 |
50,000 | ₹0.43497 | ₹21,748.50 |
60,000 | ₹0.42671 | ₹25,602.60 |
1,20,000 | ₹0.39946 | ₹47,935.20 |
1,25,000 | ₹0.39804 | ₹49,755.00 |