0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603BRNPO9BNR80

DigiKey Part Number
13-CC0603BRNPO9BNR80TR-ND - Tape & Reel (TR)
13-CC0603BRNPO9BNR80CT-ND - Cut Tape (CT)
13-CC0603BRNPO9BNR80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603BRNPO9BNR80
Description
CAP CER 0.8PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603BRNPO9BNR80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,470
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹4.61400₹46.14
50₹3.15920₹157.96
100₹2.72430₹272.43
500₹1.99488₹997.44
1,000₹1.76948₹1,769.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.43315₹5,732.60
8,000₹1.30858₹10,468.64
12,000₹1.24628₹14,955.36
20,000₹1.17736₹23,547.20
28,000₹1.13704₹31,837.12
40,000₹1.09829₹43,931.60
48,000₹1.07993₹51,836.64
96,000₹1.01815₹97,742.40
1,00,000₹1.01488₹1,01,488.00
Manufacturers Standard Package