0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KKX7R9BB683

DigiKey Part Number
13-AC0805KKX7R9BB683TR-ND - Tape & Reel (TR)
13-AC0805KKX7R9BB683CT-ND - Cut Tape (CT)
13-AC0805KKX7R9BB683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KKX7R9BB683
Description
CAP CER 0.068UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KKX7R9BB683 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹16.58700₹165.87
50₹12.03960₹601.98
100₹10.66050₹1,066.05
500₹8.32338₹4,161.69
1,000₹7.60305₹7,603.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.39442₹19,183.26
6,000₹5.98068₹35,884.08
9,000₹5.77349₹51,961.41
15,000₹5.54401₹83,160.15
21,000₹5.40985₹1,13,606.85
30,000₹5.28079₹1,58,423.70
Manufacturers Standard Package