220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JPNPO9BN221

DigiKey Part Number
13-AC0603JPNPO9BN221TR-ND - Tape & Reel (TR)
13-AC0603JPNPO9BN221CT-ND - Cut Tape (CT)
13-AC0603JPNPO9BN221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JPNPO9BN221
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C221J5GACAUTO7411KEMET12,848399-C0603C221J5GACAUTO7411CT-ND₹11.18000Direct
In-Stock: 9,660
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.89600₹68.96
50₹4.82700₹241.35
100₹4.18410₹418.41
500₹3.11428₹1,557.14
1,000₹2.78533₹2,785.33
2,500₹2.43774₹6,094.35
5,000₹2.22882₹11,144.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.87739₹28,160.85
30,000₹1.75739₹52,721.70
45,000₹1.69731₹76,378.95
75,000₹1.63073₹1,22,304.75
1,05,000₹1.59182₹1,67,141.10
1,50,000₹1.55439₹2,33,158.50
Manufacturers Standard Package