160 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JR-07160KL

DigiKey Part Number
13-AC0603JR-07160KLTR-ND - Tape & Reel (TR)
13-AC0603JR-07160KLCT-ND - Cut Tape (CT)
13-AC0603JR-07160KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JR-07160KL
Description
RES SMD 160K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
160 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603JR-07160KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.33000₹23.30
25₹1.71480₹42.87
50₹1.36060₹68.03
100₹1.10890₹110.89
250₹0.85732₹214.33
500₹0.71380₹356.90
1,000₹0.60198₹601.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.40200₹2,010.00
10,000₹0.35439₹3,543.90
15,000₹0.33125₹4,968.75
25,000₹0.30625₹7,656.25
35,000₹0.29197₹10,218.95
50,000₹0.27850₹13,925.00
Manufacturers Standard Package