
AC0603JR-073RL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-073RLTR-ND - Tape & Reel (TR) 13-AC0603JR-073RLCT-ND - Cut Tape (CT) 13-AC0603JR-073RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-073RL |
Description | RES SMD 3 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-073RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 25 | ₹2.38560 | ₹59.64 |
| 50 | ₹1.93820 | ₹96.91 |
| 100 | ₹1.59350 | ₹159.35 |
| 250 | ₹1.25988 | ₹314.97 |
| 500 | ₹1.06604 | ₹533.02 |
| 1,000 | ₹0.91509 | ₹915.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.67653 | ₹3,382.65 |
| 10,000 | ₹0.60757 | ₹6,075.70 |
| 15,000 | ₹0.57396 | ₹8,609.40 |
| 25,000 | ₹0.53768 | ₹13,442.00 |
| 35,000 | ₹0.51692 | ₹18,092.20 |
| 50,000 | ₹0.49732 | ₹24,866.00 |