
AC0603JR-07510KL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-07510KLTR-ND - Tape & Reel (TR) 13-AC0603JR-07510KLCT-ND - Cut Tape (CT) 13-AC0603JR-07510KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-07510KL |
Description | RES SMD 510K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-07510KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 25 | ₹1.71480 | ₹42.87 |
| 50 | ₹1.36060 | ₹68.03 |
| 100 | ₹1.10890 | ₹110.89 |
| 250 | ₹0.85732 | ₹214.33 |
| 500 | ₹0.71380 | ₹356.90 |
| 1,000 | ₹0.60198 | ₹601.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.40200 | ₹2,010.00 |
| 10,000 | ₹0.35439 | ₹3,543.90 |
| 15,000 | ₹0.33125 | ₹4,968.75 |
| 25,000 | ₹0.30625 | ₹7,656.25 |
| 35,000 | ₹0.29197 | ₹10,218.95 |
| 50,000 | ₹0.27850 | ₹13,925.00 |