
AC0603JRNPO0BN102 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN102TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN102CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN102 |
Description | CAP 0603 100V 1 NF NPO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.64100 | ₹76.41 |
| 50 | ₹5.38620 | ₹269.31 |
| 100 | ₹4.67790 | ₹467.79 |
| 500 | ₹3.50006 | ₹1,750.03 |
| 1,000 | ₹3.13757 | ₹3,137.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.47176 | ₹9,887.04 |
| 8,000 | ₹2.28026 | ₹18,242.08 |
| 12,000 | ₹2.18444 | ₹26,213.28 |
| 20,000 | ₹2.07823 | ₹41,564.60 |
| 28,000 | ₹2.01618 | ₹56,453.04 |
| 40,000 | ₹1.95651 | ₹78,260.40 |