
AC0603JRNPO9BN360 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN360TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN360CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN360 |
Description | CAP CER 36PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 50 | ₹1.49100 | ₹74.55 |
| 100 | ₹1.25800 | ₹125.80 |
| 500 | ₹0.88154 | ₹440.77 |
| 1,000 | ₹0.76692 | ₹766.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.56750 | ₹2,270.00 |
| 8,000 | ₹0.50717 | ₹4,057.36 |
| 12,000 | ₹0.47711 | ₹5,725.32 |
| 20,000 | ₹0.44385 | ₹8,877.00 |
| 28,000 | ₹0.42440 | ₹11,883.20 |
| 40,000 | ₹0.40571 | ₹16,228.40 |