


AC0603KPX7R9BB222 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R9BB222TR-ND - Tape & Reel (TR) 13-AC0603KPX7R9BB222CT-ND - Cut Tape (CT) 13-AC0603KPX7R9BB222DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | AC0603KPX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.31200 | ₹53.12 |
| 50 | ₹3.65280 | ₹182.64 |
| 100 | ₹3.14040 | ₹314.04 |
| 500 | ₹2.30356 | ₹1,151.78 |
| 1,000 | ₹2.04636 | ₹2,046.36 |
| 2,500 | ₹1.77501 | ₹4,437.52 |
| 5,000 | ₹1.61193 | ₹8,059.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.34374 | ₹20,156.10 |
| 30,000 | ₹1.25018 | ₹37,505.40 |
| 45,000 | ₹1.20332 | ₹54,149.40 |
| 75,000 | ₹1.15143 | ₹86,357.25 |
| 1,05,000 | ₹1.12109 | ₹1,17,714.45 |
| 1,50,000 | ₹1.09192 | ₹1,63,788.00 |