


AC0603KRX7R0BB152 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R0BB152TR-ND - Tape & Reel (TR) 13-AC0603KRX7R0BB152CT-ND - Cut Tape (CT) 13-AC0603KRX7R0BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB152 |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R0BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.70900 | ₹67.09 |
| 50 | ₹4.69660 | ₹234.83 |
| 100 | ₹4.07220 | ₹407.22 |
| 500 | ₹3.02668 | ₹1,513.34 |
| 1,000 | ₹2.70426 | ₹2,704.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.11626 | ₹8,465.04 |
| 8,000 | ₹1.94619 | ₹15,569.52 |
| 12,000 | ₹1.86108 | ₹22,332.96 |
| 20,000 | ₹1.76676 | ₹35,335.20 |
| 28,000 | ₹1.71166 | ₹47,926.48 |
| 40,000 | ₹1.65869 | ₹66,347.60 |