0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R7BB153

DigiKey Part Number
13-AC0603KRX7R7BB153TR-ND - Tape & Reel (TR)
13-AC0603KRX7R7BB153CT-ND - Cut Tape (CT)
13-AC0603KRX7R7BB153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R7BB153
Description
CAP CER 0.015UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R7BB153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.33700₹63.37
50₹4.39840₹219.92
100₹3.80200₹380.20
500₹2.81608₹1,408.04
1,000₹2.51229₹2,512.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.96040₹7,841.60
8,000₹1.79989₹14,399.12
12,000₹1.71967₹20,636.04
20,000₹1.63076₹32,615.20
28,000₹1.57880₹44,206.40
40,000₹1.52886₹61,154.40
Manufacturers Standard Package