


AC0603KRX7R8BB152 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R8BB152TR-ND - Tape & Reel (TR) 13-AC0603KRX7R8BB152CT-ND - Cut Tape (CT) 13-AC0603KRX7R8BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB152 |
Description | CAP CER 1500PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.55500 | ₹115.55 |
| 50 | ₹8.23760 | ₹411.88 |
| 100 | ₹7.22190 | ₹722.19 |
| 500 | ₹5.52780 | ₹2,763.90 |
| 1,000 | ₹5.00502 | ₹5,005.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.02168 | ₹16,086.72 |
| 8,000 | ₹3.74515 | ₹29,961.20 |
| 12,000 | ₹3.60676 | ₹43,281.12 |
| 20,000 | ₹3.45343 | ₹69,068.60 |
| 28,000 | ₹3.36382 | ₹94,186.96 |
| 40,000 | ₹3.27761 | ₹1,31,104.40 |