


AC0603KRX7R9BB122 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB122TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB122CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB122 |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB122 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.34000 | ₹11.34 |
| 10 | ₹6.42700 | ₹64.27 |
| 50 | ₹4.46080 | ₹223.04 |
| 100 | ₹3.85600 | ₹385.60 |
| 500 | ₹2.85610 | ₹1,428.05 |
| 1,000 | ₹2.54799 | ₹2,547.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.98826 | ₹7,953.04 |
| 8,000 | ₹1.82546 | ₹14,603.68 |
| 12,000 | ₹1.74410 | ₹20,929.20 |
| 20,000 | ₹1.65393 | ₹33,078.60 |
| 28,000 | ₹1.60124 | ₹44,834.72 |
| 40,000 | ₹1.55058 | ₹62,023.20 |