


AC0603KRX7R9BB562 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB562TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB562CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB562 |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.77800 | ₹57.78 |
| 50 | ₹4.00700 | ₹200.35 |
| 100 | ₹3.46650 | ₹346.65 |
| 500 | ₹2.55330 | ₹1,276.65 |
| 1,000 | ₹2.27374 | ₹2,273.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.76564 | ₹7,062.56 |
| 8,000 | ₹1.61771 | ₹12,941.68 |
| 12,000 | ₹1.54363 | ₹18,523.56 |
| 20,000 | ₹1.46167 | ₹29,233.40 |
| 28,000 | ₹1.41373 | ₹39,584.44 |
| 40,000 | ₹1.36767 | ₹54,706.80 |