110 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0612FR-07110RL

DigiKey Part Number
13-AC0612FR-07110RLTR-ND - Tape & Reel (TR)
13-AC0612FR-07110RLCT-ND - Cut Tape (CT)
13-AC0612FR-07110RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0612FR-07110RL
Description
RES 110 OHM 1% 3/4W 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,620
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹8.10700₹81.07
25₹6.37400₹159.35
50₹5.36760₹268.38
100₹4.59410₹459.41
250₹3.80572₹951.43
500₹3.35656₹1,678.28
1,000₹3.00059₹3,000.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.29405₹11,470.25
10,000₹2.13806₹21,380.60
15,000₹2.06208₹30,931.20
25,000₹1.97972₹49,493.00
35,000₹1.93262₹67,641.70
50,000₹1.88804₹94,402.00
Manufacturers Standard Package