
AC0612JR-07360RL | |
|---|---|
DigiKey Part Number | 13-AC0612JR-07360RLTR-ND - Tape & Reel (TR) 13-AC0612JR-07360RLCT-ND - Cut Tape (CT) 13-AC0612JR-07360RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612JR-07360RL |
Description | RES 360 OHM 5% 3/4W 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.45500 | ₹74.55 |
| 25 | ₹5.81480 | ₹145.37 |
| 50 | ₹4.88300 | ₹244.15 |
| 100 | ₹4.16540 | ₹416.54 |
| 250 | ₹3.43296 | ₹858.24 |
| 500 | ₹3.01736 | ₹1,508.68 |
| 1,000 | ₹2.68655 | ₹2,686.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.03705 | ₹10,185.25 |
| 10,000 | ₹1.89261 | ₹18,926.10 |
| 15,000 | ₹1.82216 | ₹27,332.40 |
| 25,000 | ₹1.74593 | ₹43,648.25 |
| 35,000 | ₹1.70230 | ₹59,580.50 |
| 50,000 | ₹1.66102 | ₹83,051.00 |