
AC0612JRNPO9BN101 | |
|---|---|
DigiKey Part Number | 311-3121-2-ND - Tape & Reel (TR) 311-3121-1-ND - Cut Tape (CT) 311-3121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612JRNPO9BN101 |
Description | CAP ARRAY 100PF 50V C0G/NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 4 Array 50 V C0G, NP0 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0612JRNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0612 (1632 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.34700 | ₹253.47 |
| 50 | ₹18.84220 | ₹942.11 |
| 100 | ₹16.84800 | ₹1,684.80 |
| 500 | ₹13.46910 | ₹6,734.55 |
| 1,000 | ₹12.42542 | ₹12,425.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.34435 | ₹41,377.40 |
| 8,000 | ₹9.79129 | ₹78,330.32 |
| 12,000 | ₹9.51421 | ₹1,14,170.52 |
| 20,000 | ₹9.20715 | ₹1,84,143.00 |
| 28,000 | ₹9.02766 | ₹2,52,774.48 |
| 40,000 | ₹8.85493 | ₹3,54,197.20 |