
AC0612KRX7R7BB473 | |
---|---|
DigiKey Part Number | 13-AC0612KRX7R7BB473TR-ND - Tape & Reel (TR) 13-AC0612KRX7R7BB473CT-ND - Cut Tape (CT) 13-AC0612KRX7R7BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612KRX7R7BB473 |
Description | CAP ARRAY 0.047UF 16V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047µF Isolated Capacitor 4 Array 16 V X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0612KRX7R7BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.047µF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0612 (1632 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹44.37000 | ₹44.37 |
10 | ₹26.88800 | ₹268.88 |
50 | ₹20.16180 | ₹1,008.09 |
100 | ₹16.67420 | ₹1,667.42 |
500 | ₹14.57820 | ₹7,289.10 |
1,000 | ₹13.49647 | ₹13,496.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹11.87430 | ₹47,497.20 |