


AC1206KRX7R9BB683 | |
|---|---|
DigiKey Part Number | 13-AC1206KRX7R9BB683TR-ND - Tape & Reel (TR) 13-AC1206KRX7R9BB683CT-ND - Cut Tape (CT) 13-AC1206KRX7R9BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KRX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KRX7R9BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.91000 | ₹149.10 |
| 50 | ₹10.75360 | ₹537.68 |
| 100 | ₹9.49570 | ₹949.57 |
| 500 | ₹7.36728 | ₹3,683.64 |
| 1,000 | ₹6.71219 | ₹6,712.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.45791 | ₹21,831.64 |
| 8,000 | ₹5.11102 | ₹40,888.16 |
| 12,000 | ₹4.93738 | ₹59,248.56 |
| 20,000 | ₹4.74498 | ₹94,899.60 |
| 28,000 | ₹4.63251 | ₹1,29,710.28 |
| 40,000 | ₹4.52430 | ₹1,80,972.00 |