
AC0805BRNPO9BNR47 | |
|---|---|
DigiKey Part Number | 13-AC0805BRNPO9BNR47TR-ND - Tape & Reel (TR) 13-AC0805BRNPO9BNR47CT-ND - Cut Tape (CT) 13-AC0805BRNPO9BNR47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805BRNPO9BNR47 |
Description | CAP CER 0.47PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805BRNPO9BNR47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.69100 | ₹96.91 |
| 50 | ₹6.83980 | ₹341.99 |
| 100 | ₹5.97320 | ₹597.32 |
| 500 | ₹4.52512 | ₹2,262.56 |
| 1,000 | ₹4.07968 | ₹4,079.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.24986 | ₹12,999.44 |
| 8,000 | ₹3.01422 | ₹24,113.76 |
| 12,000 | ₹2.89630 | ₹34,755.60 |
| 20,000 | ₹2.76562 | ₹55,312.40 |
| 28,000 | ₹2.68928 | ₹75,299.84 |
| 40,000 | ₹2.61582 | ₹1,04,632.80 |