6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805CRNPO9BN6R8

DigiKey Part Number
13-AC0805CRNPO9BN6R8TR-ND - Tape & Reel (TR)
13-AC0805CRNPO9BN6R8CT-ND - Cut Tape (CT)
13-AC0805CRNPO9BN6R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805CRNPO9BN6R8
Description
CAP CER 6.8PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805CRNPO9BN6R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,994
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹7.92100₹79.21
50₹5.53520₹276.76
100₹4.81770₹481.77
500₹3.60630₹1,803.15
1,000₹3.23449₹3,234.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.55167₹10,206.68
8,000₹2.35539₹18,843.12
12,000₹2.25720₹27,086.40
20,000₹2.14840₹42,968.00
28,000₹2.08487₹58,376.36
40,000₹2.02372₹80,948.80
Manufacturers Standard Package