
AC0805FR-071R6L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-071R6LTR-ND - Tape & Reel (TR) 13-AC0805FR-071R6LCT-ND - Cut Tape (CT) 13-AC0805FR-071R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-071R6L |
Description | RES SMD 1.6 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-071R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.12500 | ₹51.25 |
| 25 | ₹3.91400 | ₹97.85 |
| 50 | ₹3.26160 | ₹163.08 |
| 100 | ₹2.73030 | ₹273.03 |
| 250 | ₹2.20664 | ₹551.66 |
| 500 | ₹1.90658 | ₹953.29 |
| 1,000 | ₹1.66896 | ₹1,668.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.21906 | ₹6,095.30 |
| 10,000 | ₹1.11600 | ₹11,160.00 |
| 15,000 | ₹1.06574 | ₹15,986.10 |
| 25,000 | ₹1.01140 | ₹25,285.00 |
| 35,000 | ₹0.98029 | ₹34,310.15 |
| 50,000 | ₹0.95089 | ₹47,544.50 |