
AC0805FR-0724K9L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-0724K9LTR-ND - Tape & Reel (TR) 13-AC0805FR-0724K9LCT-ND - Cut Tape (CT) 13-AC0805FR-0724K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-0724K9L |
Description | RES SMD 24.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-0724K9L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.49700 | ₹34.97 |
| 25 | ₹2.64640 | ₹66.16 |
| 50 | ₹2.15480 | ₹107.74 |
| 100 | ₹1.77680 | ₹177.68 |
| 250 | ₹1.40252 | ₹350.63 |
| 500 | ₹1.19082 | ₹595.41 |
| 1,000 | ₹1.02354 | ₹1,023.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.71582 | ₹3,579.10 |
| 10,000 | ₹0.64371 | ₹6,437.10 |
| 15,000 | ₹0.60871 | ₹9,130.65 |
| 25,000 | ₹0.57076 | ₹14,269.00 |
| 35,000 | ₹0.54908 | ₹19,217.80 |
| 50,000 | ₹0.52858 | ₹26,429.00 |