
AC0805FR-07261KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-07261KLTR-ND - Tape & Reel (TR) 13-AC0805FR-07261KLCT-ND - Cut Tape (CT) 13-AC0805FR-07261KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-07261KL |
Description | RES SMD 261K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-07261KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 25 | ₹2.60920 | ₹65.23 |
| 50 | ₹2.12460 | ₹106.23 |
| 100 | ₹1.75190 | ₹175.19 |
| 250 | ₹1.38288 | ₹345.72 |
| 500 | ₹1.17414 | ₹587.07 |
| 1,000 | ₹1.00920 | ₹1,009.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.70579 | ₹3,528.95 |
| 10,000 | ₹0.63469 | ₹6,346.90 |
| 15,000 | ₹0.60018 | ₹9,002.70 |
| 25,000 | ₹0.56277 | ₹14,069.25 |
| 35,000 | ₹0.54138 | ₹18,948.30 |
| 50,000 | ₹0.52117 | ₹26,058.50 |