3.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-073R6L

DigiKey Part Number
13-AC0805FR-073R6LTR-ND - Tape & Reel (TR)
13-AC0805FR-073R6LCT-ND - Cut Tape (CT)
13-AC0805FR-073R6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-073R6L
Description
RES SMD 3.6 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-073R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,040
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹5.12500₹51.25
25₹3.91400₹97.85
50₹3.26160₹163.08
100₹2.73030₹273.03
250₹2.20664₹551.66
500₹1.90658₹953.29
1,000₹1.66896₹1,668.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.21906₹6,095.30
10,000₹1.11600₹11,160.00
15,000₹1.06574₹15,986.10
25,000₹1.01140₹25,285.00
35,000₹0.98029₹34,310.15
50,000₹0.95089₹47,544.50
Manufacturers Standard Package