
AC1206FR-071K91L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-071K91LTR-ND - Tape & Reel (TR) 13-AC1206FR-071K91LCT-ND - Cut Tape (CT) 13-AC1206FR-071K91LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-071K91L |
Description | RES SMD 1.91K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-071K91L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.75200 | ₹47.52 |
| 25 | ₹3.65280 | ₹91.32 |
| 50 | ₹3.01920 | ₹150.96 |
| 100 | ₹2.52530 | ₹252.53 |
| 250 | ₹2.03520 | ₹508.80 |
| 500 | ₹1.75190 | ₹875.95 |
| 1,000 | ₹1.53011 | ₹1,530.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.10929 | ₹5,546.45 |
| 10,000 | ₹1.01237 | ₹10,123.70 |
| 15,000 | ₹0.96528 | ₹14,479.20 |
| 25,000 | ₹0.91427 | ₹22,856.75 |
| 35,000 | ₹0.88508 | ₹30,977.80 |
| 50,000 | ₹0.85750 | ₹42,875.00 |