5.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-075R9L

DigiKey Part Number
13-AC1206FR-075R9LTR-ND - Tape & Reel (TR)
13-AC1206FR-075R9LCT-ND - Cut Tape (CT)
13-AC1206FR-075R9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-075R9L
Description
RES 5.9 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹7.26900₹72.69
25₹5.62840₹140.71
50₹4.73380₹236.69
100₹4.02560₹402.56
250₹3.31744₹829.36
500₹2.91114₹1,455.57
1,000₹2.58964₹2,589.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.95840₹9,792.00
10,000₹1.81741₹18,174.10
15,000₹1.74885₹26,232.75
25,000₹1.67452₹41,863.00
35,000₹1.63198₹57,119.30
50,000₹1.59175₹79,587.50
Manufacturers Standard Package