
AC0805JR-071K3L | |
---|---|
DigiKey Part Number | 13-AC0805JR-071K3LTR-ND - Tape & Reel (TR) 13-AC0805JR-071K3LCT-ND - Cut Tape (CT) 13-AC0805JR-071K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-071K3L |
Description | RES SMD 1.3K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-071K3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.97600 | ₹9.76 |
25 | ₹0.95840 | ₹23.96 |
50 | ₹0.90520 | ₹45.26 |
100 | ₹0.80750 | ₹80.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.36206 | ₹1,810.30 |
10,000 | ₹0.29417 | ₹2,941.70 |