240 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-07240RL

DigiKey Part Number
13-AC0805JR-07240RLTR-ND - Tape & Reel (TR)
13-AC0805JR-07240RLCT-ND - Cut Tape (CT)
13-AC0805JR-07240RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JR-07240RL
Description
RES SMD 240 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-07240RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,302
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.16800₹31.68
25₹2.34840₹58.71
50₹1.91960₹95.98
100₹1.57480₹157.48
250₹1.24124₹310.31
500₹1.04742₹523.71
1,000₹0.89738₹897.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.62099₹3,104.95
10,000₹0.55604₹5,560.40
15,000₹0.52439₹7,865.85
25,000₹0.49023₹12,255.75
35,000₹0.47070₹16,474.50
50,000₹0.45223₹22,611.50
Manufacturers Standard Package