4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-074R7L

DigiKey Part Number
YAG3795TR-ND - Tape & Reel (TR)
YAG3795CT-ND - Cut Tape (CT)
YAG3795DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JR-074R7L
Description
RES SMD 4.7 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-074R7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,387
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹4.65900₹46.59
25₹3.54120₹88.53
50₹2.92600₹146.30
100₹2.45080₹245.08
250₹1.96808₹492.02
500₹1.69412₹847.06
1,000₹1.47607₹1,476.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.06717₹5,335.85
10,000₹0.97286₹9,728.60
15,000₹0.92689₹13,903.35
25,000₹0.87722₹21,930.50
35,000₹0.84879₹29,707.65
50,000₹0.82192₹41,096.00
Manufacturers Standard Package