
AC0805JR-0768RL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-0768RLTR-ND - Tape & Reel (TR) 13-AC0805JR-0768RLCT-ND - Cut Tape (CT) 13-AC0805JR-0768RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-0768RL |
Description | RES SMD 68 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-0768RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 25 | ₹2.34840 | ₹58.71 |
| 50 | ₹1.91960 | ₹95.98 |
| 100 | ₹1.57480 | ₹157.48 |
| 250 | ₹1.24124 | ₹310.31 |
| 500 | ₹1.04742 | ₹523.71 |
| 1,000 | ₹0.89738 | ₹897.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.62099 | ₹3,104.95 |
| 10,000 | ₹0.55604 | ₹5,560.40 |
| 15,000 | ₹0.52439 | ₹7,865.85 |
| 25,000 | ₹0.49023 | ₹12,255.75 |
| 35,000 | ₹0.47070 | ₹16,474.50 |
| 50,000 | ₹0.45223 | ₹22,611.50 |