10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPO0BN100

DigiKey Part Number
311-3126-2-ND - Tape & Reel (TR)
311-3126-1-ND - Cut Tape (CT)
311-3126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPO0BN100
Description
CAP CER 10PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRNPO0BN100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,992
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.20000₹82.00
50₹5.79620₹289.81
100₹5.04140₹504.14
500₹3.78522₹1,892.61
1,000₹3.39943₹3,399.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.68725₹10,749.00
8,000₹2.48317₹19,865.36
12,000₹2.38098₹28,571.76
20,000₹2.26782₹45,356.40
28,000₹2.20172₹61,648.16
40,000₹2.13811₹85,524.40
Manufacturers Standard Package