Direct

AC0805JRNPO0BN180 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO0BN180TR-ND - Tape & Reel (TR) 13-AC0805JRNPO0BN180CT-ND - Cut Tape (CT) 13-AC0805JRNPO0BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN180 |
Description | CAP CER 18PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.20000 | ₹82.00 |
| 50 | ₹5.79620 | ₹289.81 |
| 100 | ₹5.04140 | ₹504.14 |
| 500 | ₹3.78522 | ₹1,892.61 |
| 1,000 | ₹3.39943 | ₹3,399.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.68725 | ₹10,749.00 |
| 8,000 | ₹2.48317 | ₹19,865.36 |
| 12,000 | ₹2.38098 | ₹28,571.76 |
| 20,000 | ₹2.26782 | ₹45,356.40 |
| 28,000 | ₹2.20172 | ₹61,648.16 |
| 40,000 | ₹2.13811 | ₹85,524.40 |
