
AC0805JRNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO9BN180TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN180CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.73400 | ₹77.34 |
| 50 | ₹5.42340 | ₹271.17 |
| 100 | ₹4.72450 | ₹472.45 |
| 500 | ₹3.53362 | ₹1,766.81 |
| 1,000 | ₹3.16832 | ₹3,168.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.49692 | ₹9,987.68 |
| 8,000 | ₹2.30379 | ₹18,430.32 |
| 12,000 | ₹2.20719 | ₹26,486.28 |
| 20,000 | ₹2.10018 | ₹42,003.60 |
| 28,000 | ₹2.03768 | ₹57,055.04 |
| 40,000 | ₹1.97752 | ₹79,100.80 |