
AC0805JRNPOYBN470 | |
|---|---|
DigiKey Part Number | 311-3144-2-ND - Tape & Reel (TR) 311-3144-1-ND - Cut Tape (CT) 311-3144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPOYBN470 |
Description | CAP CER 47PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPOYBN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹9.97100 | ₹99.71 |
| 50 | ₹7.04480 | ₹352.24 |
| 100 | ₹6.15960 | ₹615.96 |
| 500 | ₹4.67608 | ₹2,338.04 |
| 1,000 | ₹4.21853 | ₹4,218.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.36541 | ₹13,461.64 |
| 8,000 | ₹3.12348 | ₹24,987.84 |
| 12,000 | ₹3.00230 | ₹36,027.60 |
| 20,000 | ₹2.86817 | ₹57,363.40 |
| 28,000 | ₹2.78979 | ₹78,114.12 |
| 40,000 | ₹2.71437 | ₹1,08,574.80 |