


AC0805JRX7R9BB104 | |
|---|---|
DigiKey Part Number | 13-AC0805JRX7R9BB104TR-ND - Tape & Reel (TR) 13-AC0805JRX7R9BB104CT-ND - Cut Tape (CT) 13-AC0805JRX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.74100 | ₹117.41 |
| 50 | ₹8.38680 | ₹419.34 |
| 100 | ₹7.37100 | ₹737.10 |
| 500 | ₹5.64334 | ₹2,821.67 |
| 1,000 | ₹5.11125 | ₹5,111.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.11067 | ₹16,442.68 |
| 8,000 | ₹3.82971 | ₹30,637.68 |
| 12,000 | ₹3.68900 | ₹44,268.00 |
| 20,000 | ₹3.53315 | ₹70,663.00 |
| 28,000 | ₹3.44202 | ₹96,376.56 |
| 40,000 | ₹3.35442 | ₹1,34,176.80 |