

AC0805KKX7R7BB225 | |
---|---|
DigiKey Part Number | 13-AC0805KKX7R7BB225TR-ND - Tape & Reel (TR) 13-AC0805KKX7R7BB225CT-ND - Cut Tape (CT) 13-AC0805KKX7R7BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R7BB225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹42.60000 | ₹42.60 |
10 | ₹26.00100 | ₹260.01 |
50 | ₹19.45180 | ₹972.59 |
100 | ₹17.43740 | ₹1,743.74 |
500 | ₹14.03512 | ₹7,017.56 |
1,000 | ₹12.98444 | ₹12,984.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹9.32894 | ₹27,986.82 |
6,000 | ₹9.25248 | ₹55,514.88 |
9,000 | ₹9.21289 | ₹82,916.01 |
15,000 | ₹9.16779 | ₹1,37,516.85 |
21,000 | ₹9.14068 | ₹1,91,954.28 |
30,000 | ₹9.11404 | ₹2,73,421.20 |
36,000 | ₹9.10125 | ₹3,27,645.00 |
72,000 | ₹9.05688 | ₹6,52,095.36 |
75,000 | ₹9.05443 | ₹6,79,082.25 |