


AC0805KKX7R9BB683 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R9BB683TR-ND - Tape & Reel (TR) 13-AC0805KKX7R9BB683CT-ND - Cut Tape (CT) 13-AC0805KKX7R9BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R9BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.58700 | ₹165.87 |
| 50 | ₹12.03960 | ₹601.98 |
| 100 | ₹10.66050 | ₹1,066.05 |
| 500 | ₹8.32338 | ₹4,161.69 |
| 1,000 | ₹7.60305 | ₹7,603.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.39442 | ₹19,183.26 |
| 6,000 | ₹5.98068 | ₹35,884.08 |
| 9,000 | ₹5.77349 | ₹51,961.41 |
| 15,000 | ₹5.54401 | ₹83,160.15 |
| 21,000 | ₹5.40985 | ₹1,13,606.85 |
| 30,000 | ₹5.28079 | ₹1,58,423.70 |