AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0805JRNPO0BN270

AC0805KRX7R0BB222

DigiKey Part Number
311-3158-2-ND - Tape & Reel (TR)
311-3158-1-ND - Cut Tape (CT)
311-3158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KRX7R0BB222
Description
CAP CER 2200PF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KRX7R0BB222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,803
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.31000₹13.31
10₹7.54300₹75.43
50₹5.32440₹266.22
100₹4.64110₹464.11
500₹3.49104₹1,745.52
1,000₹3.13518₹3,135.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.58078₹10,323.12
8,000₹2.18123₹17,449.84
12,000₹2.16932₹26,031.84
20,000₹2.15581₹43,116.20
28,000₹1.77791₹49,781.48
40,000₹1.77103₹70,841.20
48,000₹1.76772₹84,850.56
96,000₹1.75625₹1,68,600.00
1,00,000₹1.75562₹1,75,562.00
Manufacturers Standard Package