


AC0805KRX7R0BB472 | |
|---|---|
DigiKey Part Number | 311-3160-2-ND - Tape & Reel (TR) 311-3160-1-ND - Cut Tape (CT) 311-3160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R0BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.38700 | ₹83.87 |
| 50 | ₹5.87080 | ₹293.54 |
| 100 | ₹5.12520 | ₹512.52 |
| 500 | ₹3.84858 | ₹1,924.29 |
| 1,000 | ₹3.45720 | ₹3,457.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.73501 | ₹10,940.04 |
| 8,000 | ₹2.52814 | ₹20,225.12 |
| 12,000 | ₹2.42462 | ₹29,095.44 |
| 20,000 | ₹2.30994 | ₹46,198.80 |
| 28,000 | ₹2.24292 | ₹62,801.76 |
| 40,000 | ₹2.17846 | ₹87,138.40 |