


AC0805KRX7R8BB102 | |
|---|---|
DigiKey Part Number | 311-3167-2-ND - Tape & Reel (TR) 311-3167-1-ND - Cut Tape (CT) 311-3167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R8BB102 |
Description | CAP CER 1000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R8BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.85300 | ₹88.53 |
| 50 | ₹6.22480 | ₹311.24 |
| 100 | ₹5.43270 | ₹543.27 |
| 500 | ₹4.09646 | ₹2,048.23 |
| 1,000 | ₹3.68551 | ₹3,685.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.92325 | ₹11,693.00 |
| 8,000 | ₹2.70566 | ₹21,645.28 |
| 12,000 | ₹2.59671 | ₹31,160.52 |
| 20,000 | ₹2.47614 | ₹49,522.80 |
| 28,000 | ₹2.40563 | ₹67,357.64 |
| 40,000 | ₹2.33785 | ₹93,514.00 |