0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KRX7R9BB393

DigiKey Part Number
13-AC0805KRX7R9BB393TR-ND - Tape & Reel (TR)
13-AC0805KRX7R9BB393CT-ND - Cut Tape (CT)
13-AC0805KRX7R9BB393DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KRX7R9BB393
Description
CAP CER 0.039UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,700
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.91400₹39.14
50₹2.66520₹133.26
100₹2.29240₹229.24
500₹1.65126₹825.63
1,000₹1.45650₹1,456.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.10891₹4,435.64
8,000₹1.00594₹8,047.52
12,000₹0.95446₹11,453.52
20,000₹0.89743₹17,948.60
28,000₹0.86413₹24,195.64
40,000₹0.83213₹33,285.20
Manufacturers Standard Package