
AC1206FR-07140KL | |
---|---|
DigiKey Part Number | 13-AC1206FR-07140KLTR-ND - Tape & Reel (TR) 13-AC1206FR-07140KLCT-ND - Cut Tape (CT) 13-AC1206FR-07140KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07140KL |
Description | RES SMD 140K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07140KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.50900 | ₹15.09 |
25 | ₹1.45520 | ₹36.38 |
50 | ₹1.34880 | ₹67.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.81463 | ₹4,073.15 |
10,000 | ₹0.63360 | ₹6,336.00 |