
AC1206FR-071K27L | |
---|---|
DigiKey Part Number | 13-AC1206FR-071K27LTR-ND - Tape & Reel (TR) 13-AC1206FR-071K27LCT-ND - Cut Tape (CT) 13-AC1206FR-071K27LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-071K27L |
Description | RES SMD 1.27K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-071K27L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.86400 | ₹18.64 |
25 | ₹1.77480 | ₹44.37 |
50 | ₹1.63280 | ₹81.64 |
100 | ₹1.57070 | ₹157.07 |
1,000 | ₹1.37458 | ₹1,374.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.61479 | ₹3,073.95 |