221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-07221RL

DigiKey Part Number
YAG3845TR-ND - Tape & Reel (TR)
YAG3845CT-ND - Cut Tape (CT)
YAG3845DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-07221RL
Description
RES SMD 221 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-07221RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,394
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹4.75200₹47.52
25₹3.65280₹91.32
50₹3.01920₹150.96
100₹2.52530₹252.53
250₹2.03520₹508.80
500₹1.75190₹875.95
1,000₹1.53011₹1,530.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.10929₹5,546.45
10,000₹1.01237₹10,123.70
15,000₹0.96528₹14,479.20
25,000₹0.91427₹22,856.75
35,000₹0.88508₹30,977.80
50,000₹0.85750₹42,875.00
Manufacturers Standard Package