
AC1206FR-07226KL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-07226KLTR-ND - Tape & Reel (TR) 13-AC1206FR-07226KLCT-ND - Cut Tape (CT) 13-AC1206FR-07226KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07226KL |
Description | RES SMD 226K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07226KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-07226KL | YAGEO | 5,121 | 311-226KFRCT-ND | ₹9.32000 | Similar |
| RK73H2BTTD2263F | KOA Speer Electronics, Inc. | 3,854 | 2019-RK73H2BTTD2263FCT-ND | ₹9.32000 | Direct |
| CRCW1206226KFKEA | Vishay Dale | 12,898 | 541-CRCW1206226KFKEACT-ND | ₹10.25000 | Similar |
| ERJ-8ENF2263V | Panasonic Industry | 50,199 | P226KFCT-ND | ₹16.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.75200 | ₹47.52 |
| 25 | ₹3.65280 | ₹91.32 |
| 50 | ₹3.01920 | ₹150.96 |
| 100 | ₹2.52530 | ₹252.53 |
| 250 | ₹2.03520 | ₹508.80 |
| 500 | ₹1.75190 | ₹875.95 |
| 1,000 | ₹1.53011 | ₹1,530.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.10929 | ₹5,546.45 |
| 10,000 | ₹1.01237 | ₹10,123.70 |
| 15,000 | ₹0.96528 | ₹14,479.20 |
| 25,000 | ₹0.91427 | ₹22,856.75 |
| 35,000 | ₹0.88508 | ₹30,977.80 |
| 50,000 | ₹0.85750 | ₹42,875.00 |