
AC1206FR-074K75L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-074K75LTR-ND - Tape & Reel (TR) 13-AC1206FR-074K75LCT-ND - Cut Tape (CT) 13-AC1206FR-074K75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-074K75L |
Description | RES SMD 4.75K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-074K75L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.40000 | ₹10.40 |
| 10 | ₹4.82000 | ₹48.20 |
| 25 | ₹3.70480 | ₹92.62 |
| 50 | ₹3.06220 | ₹153.11 |
| 100 | ₹2.56120 | ₹256.12 |
| 250 | ₹2.06408 | ₹516.02 |
| 500 | ₹1.77678 | ₹888.39 |
| 1,000 | ₹1.55185 | ₹1,551.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.12505 | ₹5,625.25 |
| 10,000 | ₹1.02676 | ₹10,267.60 |
| 15,000 | ₹0.97900 | ₹14,685.00 |
| 25,000 | ₹0.92726 | ₹23,181.50 |
| 35,000 | ₹0.89766 | ₹31,418.10 |
| 50,000 | ₹0.86968 | ₹43,484.00 |